
This Amphenol 77336-414 is a 14-contact IDC cable mount connector with a right angle body orientation and 2.54mm terminal pitch. It has a product length of 22.24mm, depth of 6.1mm, and height of 10.6mm. The connector features 2 rows of contacts with a 2.54mm row spacing and is designed for use with cable mounting. It has a termination method of IDT and a polarization type of right slot.
Sign in to ask questions about the Amphenol 77336-414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-414 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 22.24 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 14 |
| Termination Method | IDT |
| Polarization Type | Right Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.