
This 16-contact IDC connector features a right-angle body orientation and cable mount design. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 24.78mm in length, 6.1mm in depth, and 10.6mm in height. The connector is of the IDC type and has a termination method of IDT, with a dual slot polarization type.
Amphenol 77336-416 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 24.78 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 10.6 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | IDT |
| Polarization Type | Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.