This IDC connector features 26 contacts and a dual slot polarization type. It has a terminal pitch of 2.54mm and a body orientation of right angle. The connector is designed for cable mount applications and has a product length of 37.48mm, product depth of 6.1mm, and product height of 14.8mm. It supports 2 rows of contacts with a row spacing of 2.54mm.
Sign in to ask questions about the Amphenol 77336-526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 77336-526 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 37.48 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 14.8 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | IDT |
| Polarization Type | Dual Slot |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77336-526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.