This 2-row right angle header features a 2.54mm pitch and a depth of 7.1mm. The contacts are made of copper and plated with gold. The housing is grey in color. The header is RoHS compliant and has an IDT termination. It is designed for use in applications where a compact and reliable connection is required.
Amphenol 77336-604LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.1mm |
| Housing Color | Grey |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77336-604LF to view detailed technical specifications.
No datasheet is available for this part.