This 14-pin male shrouded header features a THERMOPLASTIC insulator and 30u gold plating. It is designed for commercial reliability and has a straight mounting style. The header is available in a single row configuration with a black insulator color. It is suitable for solder termination and is part of the 77709 series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 77709 |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |