
This 19-contact HDR board stacker connector has a terminal pitch of 2.54mm and is designed for through-hole mounting. The connector has a straight body orientation and is suitable for applications where a board stacker is required. It measures 50.44mm in length, 2.41mm in depth, and 23.3mm in height. The termination method is solder, and it features a single row of contacts.
Amphenol 77709-321LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 50.44 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 23.3 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 77709-321LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.