This 5-position through hole shrouded header is manufactured by Amphenol and features a black color. It has a length of 0.913inch and a pitch of 0.1inch. The header is designed for through hole mounting and is available in a bulk packaging quantity of 600 pieces. It is compliant with RoHS regulations and is part of the BERGSTIK series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 0.913inch |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK® |
| Tail Length | 0.338inch |
| Termination | Solder |
| RoHS | Compliant |