Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Length | 0.913inch |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK® |
| Tail Length | 0.338inch |
| Termination | Solder |
| RoHS | Compliant |