This 18-contact through hole connector features a blue housing and gold plated contacts. It has a mating length of 0.197inch and a contact post length of 3.4mm. The connector is available in a packaging quantity of 6 and is packaged in rail/tube format. It is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77773-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Depth | 5.3mm |
| Housing Color | Blue |
| Length | 88.72mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 35 |
| Number of Positions Loaded | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77773-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.