This 18-position rectangular connector features a blue housing and a 2.54mm pitch. It is designed for through hole mount and has a contact plating of gold with GXT. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. The DUBOX, MezzSelect, and Basics+ series connectors are available in a package quantity of 6 and are packaged in rail/tube packaging.
Amphenol 77773-302LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Depth | 5.3mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 88.72mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 35 |
| Number of Positions Loaded | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77773-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.