This shrouded header has 21 positions with 10 loaded, a contact mating length of 0.197 inch, and a pitch of 0.1 inch. It features gold plated contacts with a GXT finish and is available in bulk packaging. The header is not RoHS compliant and is part of the DUBOX, MezzSelect, and Basics+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77773-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77773-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.