This 10-position shrouded header has a 21-position overall configuration and a 2.54mm pitch. It is designed for through-hole mounting and is lead-free compliant. The header has a blue housing color and a blue contact color, with a gold GXT plating on the contact material, which is bronze. The contact post length is 3.4mm and the contact mating length is 0.197inch.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Depth | 5.3mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.16mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 21 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |