This 21-position through-hole male pin connector features a 10-position loaded configuration and a 0.1inch pitch. The connector is plated with gold and has a contact mating length of 0.197inch. It is available in bulk packaging and is not RoHS compliant. The DUBOX, MezzSelect, and Basics+ series connectors are designed for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 77773-304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77773-304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.