Conn Shrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Positions Loaded | 11 |
| Number of Rows | 1 |
| Package Quantity | 11 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |