Amphenol 77773-313LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Depth | 5.3mm |
| Housing Color | Blue |
| Length | 12.52mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77773-313LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.