Conn D-Subminiature SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |