This 8-contact rectangular connector features a copper alloy contact material with GXT plating, suitable for a variety of applications. It has a depth of 33.55mm and a length of 33.78mm, with a pitch of 2.54mm. The connector is packaged in a tray with 100 pieces per unit. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78087-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78087-104 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 33.55mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.78mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78087-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.