This 8-position right angle connector features copper alloy contacts with GXT plating, a black housing, and a 2.54mm pitch. It is available in a tray packaging with 13 pieces per package. The connector has a depth of 33.55mm and a length of 33.78mm. It is RoHS compliant.
Sign in to ask questions about the Amphenol 78087-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78087-104LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 33.55mm |
| Housing Color | Black |
| Length | 33.78mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78087-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.