
12-position shrouded header with right-angle, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch row spacing. Housing and color are black, constructed from Nylon insulation. Male pin contacts are made of bronze and copper alloy with tin, gold, or GXT plating. Rated for 3A current and operates between -40°C and 85°C. UL94 V-0 flammability rating.
Sign in to ask questions about the Amphenol 78098-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78098-104 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 25.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78098-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.