Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol 78207-112 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | 78207 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.