This 20-contact right angle male header is designed for commercial reliability and has a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a solder termination type and a glass filled nylon insulator material. The header is rated for a signal current of 3A and has a gold (30) over nickel (50)/nickel palladium gold (30) over nickel (50) contact finish termination. It is compliant with UL flammability code 94V-0 and has a plating thickness of 30 microns.
Amphenol 78207-120 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.