28-contact, 2-row male header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pins with a 0.23-inch mating length and 3.05mm post length. The black insulator housing has a latch mechanism, a 1kV maximum AC voltage rating, and a solder termination. This board connector offers a 13.97mm depth and 35.56mm length.
Amphenol 78207-128 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.97mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.