
This 6-contact right angle rectangular connector features a 2.54mm pitch and a maximum voltage rating of 1kV AC. It is part of the BergStik series and has a contact plating of gold with a GXT finish. The connector is available in bulk packaging with 200 pieces per package. It has a length of 7.62mm and a depth of 13.97mm, with a contact post length of 3.05mm and a contact mating length of 5.84mm.
Amphenol 78207-206 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.