This right angle connector features 14 bronze contacts with gold plating, a 2.54mm pitch, and a maximum AC voltage rating of 1kV. It measures 17.78mm in length and 13.97mm in depth, with a black housing color. The connector is available in bulk packaging with 200 pieces per package, and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Amphenol 78207-314 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.