
This connector features 22 contacts in a right angle orientation with a pitch of 2.54mm. It has a maximum voltage rating of 1kV AC and is terminated with solder. The connector is available in bulk packaging with 200 pieces per package.
Amphenol 78207-322 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.