This connector features 28 contacts with a right angle orientation and a 2.54mm pitch. It has a maximum voltage rating of 1kV AC and is part of the BergStik series. The connector is available in bulk packaging with 100 units per package.
Amphenol 78207-328 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 33.56mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.