
This 8-contact rectangular connector features a right-angle orientation and a maximum voltage rating of 1kV. It is part of the BergStik series and has a contact plating of tin. The connector has a contact post length of 3.05mm and a contact mating length of 5.84mm. It is available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Amphenol 78207-408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78207-408 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78207-408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.