This Amphenol BergStik connector features 18 contacts in a right angle shrouded header configuration with a maximum voltage rating of 1kV. It has a length of 22.86mm and a pitch of 2.54mm. The connector is made of bronze with a tin plating and has a contact post length of 3.05mm. It is available in a bulk packaging quantity of 200 pieces and is compliant with RoHS regulations.
Amphenol 78207-418 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
