This 8-position 2-row shrouded header features 8 male pins and is designed for through hole mount. The header is made of black material with gold GXT contact plating. It has a contact mating length of 0.23 inch and a contact post length of 3.05mm. The header is available in a bulk packaging with 200 units per package. It is compliant with RoHS regulations and contains lead, making it non-lead free.
Amphenol 78207-508 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.