
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol 78207-524 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.