This right angle connector features a bronze contact material with gold plating, suitable for high voltage applications up to 1kV AC. The connector has a black housing and measures 12.7mm in length and 13.97mm in depth. It is available in bulk packaging with 500 units per package. The connector is not RoHS compliant.
Amphenol 78207-610 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 13.97mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.