This 3-pin male right angle shrouded header features a commercial reliability rating and is designed for through hole mounting. The insulator is made of glass filled nylon and has a black color. The contacts are gold plated with a nickel barrier and are suitable for solder termination. The connector meets the UL 94V-0 flammability standard and is suitable for use in commercial applications.
Sign in to ask questions about the Amphenol 78208-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-103 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 78208-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.