This 9-position rectangular connector features a contact material of bronze and a contact plating of nickel and gold. The connector has a contact mating length of 5.84mm and a contact post length of 3.05mm. It measures 22.86mm in length and 11.43mm in depth, with a housing color of black. The connector is available in bulk packaging with 200 units per package and is part of the BergStik series.
Amphenol 78208-109 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Nickel, Gold |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.