Sign in to ask questions about the Amphenol 78208-109LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-109LF technical specifications.
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| Series | BergStik |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78208-109LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.