This 8-position right angle header has a contact material of bronze with a gold plating and a mating length of 5.84mm. It has a depth of 11.43mm and a length of 20.32mm, with a pitch of 2.54mm. The header is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging quantity of 400 pieces.
Amphenol 78208-208 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.32mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.