
Right-angle male pin header with a 2.54mm pitch, featuring 9 positions and 9 contacts. Constructed with bronze contacts plated in gold (GXT), it offers a contact mating length of 0.23 inches and a contact post length of 3.05mm. The black housing has a depth of 11.43mm and a length of 22.86mm, with a maximum AC voltage rating of 1kV. This through-hole mount component utilizes solder termination and is packaged in bulk.
Sign in to ask questions about the Amphenol 78208-209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-209 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.