This BergStik connector features 13 contacts with a right angle orientation, a 2.54mm pitch, and a maximum AC voltage rating of 1kV. It has a black housing and is available in bulk packaging with 200 units per package. The connector's contacts are made of bronze with a gold plating and have a mating length of 5.84mm and a post length of 3.05mm. The connector's depth is 11.43mm and its length is 33.02mm.
Amphenol 78208-313 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.