This 15-contact right angle BergStik connector features a bronze contact material with gold plating and a maximum voltage rating of 1kV. The connector has a contact mating length of 5.84mm and a contact post length of 3.05mm. It measures 38.1mm in length and 11.43mm in depth, with a packaging quantity of 200 pieces in bulk. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78208-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-315 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.