The 78208-407 connector features 7 contacts with a contact material of bronze and a contact plating of tin. It has a contact mating length of 5.84mm and a contact post length of 3.05mm. The connector has a depth of 11.43mm and a length of 17.78mm, with a housing color of black. It is available in a bulk packaging quantity of 400 pieces and is not radiation hardened. The 78208-407 is not RoHS compliant and is part of the BergStik series with a solder termination.
Sign in to ask questions about the Amphenol 78208-407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-407 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.