This 9-position shrouded header features 9 male pins with a 2.54mm pitch and a maximum voltage rating of 1kV AC. It is designed for through-hole mounting and has a black housing color. The header contains lead and is not RoHS compliant. It is packaged in bulk quantities of 200 units.
Sign in to ask questions about the Amphenol 78208-409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-409 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 11.43mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78208-409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.