This 10-contact right angle shrouded header has a length of 25.4mm and a pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 95°C. The header is made of bronze with gold plating and has a contact mating length of 5.84mm and a contact post length of 3.05mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78208-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78208-410 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 11.43mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78208-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.