4-position, 1-row female receptacle board connector with a 2.54mm pitch. Features straight orientation, crimp termination, and a locking mechanism for secure connection. Rated for 1kV AC, this lead-free component is designed for free-hanging, cable mounting and accommodates wire gauges from 36AWG to 22AWG. The black housing measures 10.16mm in length, 13.85mm in width, and 13.84mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 78211-004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 78211-004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
