The Amphenol 78229-102 BergStik connector features two positions and two rows with a current rating of 3A and a voltage rating of 1.5kV. It has a maximum operating temperature of 130°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging with 5000 units per package. It has a pitch of 2.54mm and a length of 5.08mm, with a depth of 2.41mm and a contact post length of 3.05mm.
Sign in to ask questions about the Amphenol 78229-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78229-102 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78229-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.