This 25-position male header from Amphenol features a current rating of 3A and a voltage rating of 1.5kV. The header has a contact plating of gold with a GXT finish and a contact material of bronze. It is available in a bulk packaging quantity of 300 pieces. The header has a straight orientation and a pitch of 2.54mm, making it suitable for various board-to-board and mezzanine applications.
Amphenol 78229-125 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 63.5mm |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.