
This 2-position unshrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum current rating of 3 amps per contact and a maximum voltage rating of 1500VAC. The header is available in a straight body orientation and has a product length of 5.08mm, product depth of 2.41mm, and product height of 10.62mm. It is suitable for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Amphenol 78229-202T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78229-202T technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 10.62 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 8.08mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 78229-202T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.