The BERGSTIK II male header features a 4-position design with a current rating of 3A and a voltage rating of 1.5kV. It is available in a through hole package with a pitch of 2.54mm and a contact plating of gold with a GXT finish. The header is made of bronze and has a contact mating length of 0.318inch. It is not RoHS compliant and is packaged in bulk quantities of 2000. The BERGSTIK II series is part of the MezzSelect and Basics+ product lines.
Sign in to ask questions about the Amphenol 78229-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78229-204 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78229-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.