This 9-contact rectangular connector has a voltage rating of 1.5kV and a current rating of 3A. It is 22.86mm in length and has a straight orientation. The connector is made of bronze with a tin plating and has a contact mating length of 8.08mm. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 78229-409 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 22.86mm |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78229-409 to view detailed technical specifications.
No datasheet is available for this part.