This 28-contact male connector features a bronze contact material with a tin plating, and is rated for 3A and 1.5kV. It has a straight orientation and a 2.54mm pitch, and is packaged in bulk quantities of 200. The connector has a length of 71.12mm and a depth of 2.41mm, with a contact post length of 3.05mm and a contact mating length of 8.08mm.
Sign in to ask questions about the Amphenol 78229-428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78229-428 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 71.12mm |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78229-428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.