This 7-contact BergStik connector features a current rating of 3A and a voltage rating of 1.5kV. It has a contact plating of gold with GXT and a contact material of bronze. The connector measures 17.78mm in length and 2.41mm in depth, with a pitch of 2.54mm. It is available in a bulk packaging quantity of 1000 pieces and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78229-507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78229-507 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 17.78mm |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 78229-507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.