This 4-contact through-hole connector features gold plating with a pitch of 2.54mm. It is available in bulk packaging with 500 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 78231-104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 78231-104 technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 78231-104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.